Littelfuse SMAJ9.0A

SMAJ Series 15.4 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ9.0A.

Newark

Datasheet6 pages5 years ago

element14 APAC

Farnell

Future Electronics

DigiKey

Inventory History

3 month trend:
-36.00%

CAD Models

Download Littelfuse SMAJ9.0A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LittelfuseP4SMA11A
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 9.4V, DO-214AC, RoHS
LittelfuseP4KE11A
Transient Suppressor Diode, single, unidirectional,9.4V V(Rwm),do-41 |Littelfuse P4KE11A
Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
LittelfuseP4KE11
Trans Voltage Suppressor Diode, 400W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL
BournsSMAJ10A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 11.1V 5muA 400W -55C~150C TJ
Diodes Inc.SMAJ10A-13-F
SMAJ10A Series 400 W 10 V Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse SMAJ9.0A provided by its distributors.

SMAJ Series 15.4 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
TVS Diodes & ESD Suppressors; SMAJ9.0A; LITTELFUSE; 9 V; 15.4 V; 10 V; 10.55 V
TVS DIODE, 400W, 9V, UNIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 9V; Clamping Voltage Vc Max: 15.4V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 10V; Breakdown Voltage Max: 11.1V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 9 / Clamping Voltage V = 15.4 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 26 / Breakdown Voltage Min. V = 10 / Breakdown Voltage Max. V = 11.1 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 10 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ9.0A.