Vishay SMAJ45CA-E3/61

400W, 45V 5%, bidir, sma Tvs Rohs Compliant: Yes |Vishay SMAJ45CA-E3/61
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAJ45CA-E3/61.

IHS

Datasheet6 pages4 years ago

Upverter

Newark

DigiKey

Inventory History

3 month trend:
-12.76%

CAD Models

Download Vishay SMAJ45CA-E3/61 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.118
$ 0.118
Stock
429,919
407,235
407,235
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
52.65 V
52.65 V
52.65 V
Clamping Voltage
72.7 V
72.7 V
72.7 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
5.5 A
5.5 A
5.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMAJ54CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 66.3V 5muA 400W -55C~150C TJ
BournsSMAJ51CA
TVS Diode, SMAJ, Bidirectional, 51 V, 82.4 V, DO-214AC (SMA), 2 Pins
BournsSMAJ58CA
Transil Diode (TVS); 400W; 58V; 40A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
Diodes Inc.SMAJ58CA-13-F
SMAJ Series 58 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ36CA-13-F
SMAJ36A Series 400 W 36 V Surface Mount Bi-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ40CA-13-F
SMAJ Series 400 W 40 V Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Vishay SMAJ45CA-E3/61 provided by its distributors.

400W,45V 5%,bidir, sma Tvs Rohs Compliant: Yes |Vishay SMAJ45CA-E3/61
Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
TVS Diodes - Transient Voltage Suppressors 400W 45V 5% Bi
TVS Diode Single Bi-Dir 45V 400W 2-Pin SMA T/R
TVS DIODE 45VWM 72.7VC DO214AC
45V 400W 5.5A 72.7V 50V SMA(DO-214AC) 2.09mm
二极管, TVS, 双向, 45V, DO-214AC-2;
TRANSIL BI 0,4KW 53V SMA RoHSconf
SUPPRESSORDIODE 56.0V P4FMAJ56C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ45CA-E361
  • SMAJ45CA-E3\61
  • SMAJ45CAE361