Bourns SMAJ51CA

TVS Diode, Bidirectional, 400W, 4.9A, 82.4V/56.7V, SMA(DO-214AC), SMD, 2.62mm H
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ51CA.

TME

Datasheet6 pages4 years ago

IHS

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+40.43%

Alternate Parts

Price @ 1000
$ 0.144
$ 0.098
$ 0.098
Stock
729,255
4,900,057
4,900,057
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
59.7 V
59.7 V
59.7 V
Clamping Voltage
82.4 V
82.4 V
82.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
4.9 A
4.9 A
4.9 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

BournsSMAJ54CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 66.3V 5muA 400W -55C~150C TJ
Diodes Inc.SMAJ64CA-13-F
400 W 64 V Bi Directional SMT Transient Voltage Suppressor Diode - DO-214AC
BournsSMAJ40CA
TVS Diode 40V Bidirectional 400W 6.2A 64.5V 44.4V SMA(DO-214AC) SMD 2.62mm H
Diodes Inc.SMAJ48CA-13-F
SMAJ Series 48 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ45CA-13-F
SMAJ Series 45 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
BournsSMAJ58CA
Transil Diode (TVS); 400W; 58V; 40A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)

Descriptions

Descriptions of Bourns SMAJ51CA provided by its distributors.

TVS Diode, Bidirectional, 400W, 4.9A, 82.4V/56.7V, SMA(DO-214AC), SMD, 2.62mm H
TVS Diode, SMAJ, Bidirectional, 51 V, 82.4 V, DO-214AC (SMA), 2 Pins
A 51V, 400W, bi-directional, SMA pkg TVS Diode | Bourns SMAJ51CA
TVS Diode Single Bi-Dir 51V 400W 2-Pin SMA T/R
DIO TVS VWM 51V 400W BIDIR SMA
TVS DIODE, 82.4V BIDIRECTIONAL 51V;
TVS DIODE, BIDIR, 51V, DO-214AC;
TVS DIODE 51VWM 82.4VC DO214AC
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.