Bourns SMAJ54CA

TVS Diode, Bidirectional, 54 V, 400 W, 60 Vbr-66.3 Vbr, 87.1 Vcl, DO-214AC
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ54CA.

TME

Datasheet6 pages4 years ago

IHS

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-99.88%

CAD Models

Download Bourns SMAJ54CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.144
$ 0.144
Stock
81,546
487,328
487,328
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
63.15 V
63.15 V
63.15 V
Clamping Voltage
87.1 V
87.1 V
87.1 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
4.6 A
4.6 A
4.6 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ58CA
Transil Diode (TVS); 400W; 58V; 40A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
BournsSMAJ64CA
Diode TVS Single Bi-Dir 64V 400W 2-Pin SMA
Diodes Inc.SMAJ7.0CA-13-F
SMAJ Series 400 W 7 V Surface Mount BI-Directional TVS Diode - DO-214AC
LittelfuseSMAJ64CA
TVS Diodes & ESD Suppressors; SMAJ64CA; LITTELFUSE; 64 V; 103 V; 71.1 V; 74.85 V
Diodes Inc.SMAJ64CA-13-F
400 W 64 V Bi Directional SMT Transient Voltage Suppressor Diode - DO-214AC
TVS Diode, SMD, SMA(DO-214AC), 64V Bi-dir 400W 3.9A 103V 71.1V 2.09mm H

Descriptions

Descriptions of Bourns SMAJ54CA provided by its distributors.

TVS Diode, Bidirectional, 54 V, 400 W, 60 Vbr-66.3 Vbr, 87.1 Vcl, DO-214AC
87.1V 60V 54V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
A 54V, 400W, bi-directional, SMA pkg TVS Diode | Bourns SMAJ54CA
10.2V Bidirectional 400W 25A 16.7V 12V SMA(DO-214AC) SMD mount 2.62mm(height)
ESD Suppressors / TVS Diodes 54volts 5uA 4.6 Amps Bi-Dir
TVS Diode Single Bi-Dir 54V 400W 2-Pin SMA T/R
DIO TVS VWM 54V 400W BIDIR SMA
Trans Voltage Suppressor Diode
Product Range:Smaj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:54V; Clamping Voltage Max:87.1V; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Minimum Breakdown Voltage:60V; Maximum Breakdown Voltage:66.3V Rohs Compliant: Yes |Bourns, Inc. SMAJ54CA.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ54CA.