Bourns SMAJ58CA

Transil Diode (TVS); 400W; 58V; 40A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ58CA.

TME

Datasheet6 pages4 years ago

IHS

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+9.84%

CAD Models

Download Bourns SMAJ58CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.172
$ 0.172
Stock
363,933
2,175,227
2,175,227
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
67.8 V
67.8 V
67.8 V
Clamping Voltage
93.6 V
93.6 V
93.6 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
4.3 A
4.3 A
4.3 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.SMAJ7.0CA-13-F
SMAJ Series 400 W 7 V Surface Mount BI-Directional TVS Diode - DO-214AC
BournsSMAJ54CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 66.3V 5muA 400W -55C~150C TJ
Diodes Inc.SMAJ48CA-13-F
SMAJ Series 48 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ45CA-13-F
SMAJ Series 45 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
BournsSMAJ64CA
Diode TVS Single Bi-Dir 64V 400W 2-Pin SMA
SMAJ Series 1.5 W 8.6 V Bi-Directional Surface Mount TVS Diode - SMA

Descriptions

Descriptions of Bourns SMAJ58CA provided by its distributors.

Transil Diode (TVS); 400W; 58V; 40A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
TVS Diode, SMAJ Series, Bidirectional, 58 V, 93.6 V, DO-214AC (SMA), 2 Pins
A 58V, 400W, bi-directional, SMA pkg TVS Diode | Bourns SMAJ58CA
Diode TVS Single Uni-Dir/Bi-Dir 58V 400W 2-Pin SMA Carrier T/R
Avnet Japan
58V Bidirectional 400W 4.3A 93.6V 64.4V SMA(DO-214AC) SMD mount 2.62mm(height)
Tvs Diode, Bidir, 58V, 93.6V; |Bourns, Inc. SMAJ58CA.
SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, BIDIR, 58V, DO-214AC;
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ58CA.