Vishay SMAJ33A-E3/61

TVS Diode, TRANSZORB SMAJ Series, Unidirectional, 33 V, 53.3 V, SMD, 2 Pins
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAJ33A-E3/61.

Farnell

Datasheet6 pages4 years ago
Datasheet5 pages9 years ago

Upverter

RS (Formerly Allied Electronics)

element14

iiiC

Inventory History

3 month trend:
-14.62%

CAD Models

Download Vishay SMAJ33A-E3/61 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ33A
TVS DIODE 33VWM 53.3VC DO214AC / TVS Diode Single Uni-Dir 33V 400W 2-Pin SMA T/R
BournsSMAJ30A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 36.8V 5muA 400W -55C~150C TJ
Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-220AA
LittelfuseP4SMA39A
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 33.3V, DO-214AC, RoHS
LittelfuseP4SMA39
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 33.3V, DO-214AC, RoHS
TVS Diode Single Uni-Dir 33V 400W Automotive 2-Pin SMA T/R / TVS DIODE 33VWM 53.3VC SMA

Descriptions

Descriptions of Vishay SMAJ33A-E3/61 provided by its distributors.

TVS Diode, TRANSZORB SMAJ Series, Unidirectional, 33 V, 53.3 V, SMD, 2 Pins
400 W 33 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
7.5A 400W 53.3V 36.7V Unidirectional 33V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
DIODE, TVS, 33V, 400W, SMA; Product Range: TRANSZORB SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 33V; Clamping Voltage Vc Max: 53.3V; Diode Case Style: SMD; No. of Pins: 2Pins; Breakdown Voltage Min: 36.7V; Breakdown Voltage Max: 40.6V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Alternate Case Style: DO-214AC; Breakdown Voltage: 36.7V; Breakdown Voltage Range: 36.7V to 40.6V; Breakover Voltage Min: 36.7V; Diode Type: Unidirectional TVS; External Depth: 2.79mm; External Length / Height: 2.29mm; External Width: 4.5mm; Operating Temperature Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Peak Pulse Current Ippm: 7.5A; Reverse Leakage Current Max: 1µA; SMD Marking: CM; Stand-off Voltage: 33V; Test Current: 1mA; Uni / Bi Directional Polarity: Unidirectional

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ33A-E3/61.
  • SMAJ33A-E3_61