onsemi 1SMA33AT3G

TVS Diode Single Uni-Dir 33V 400W Automotive 2-Pin SMA T/R / TVS DIODE 33VWM 53.3VC SMA
$ 0.217

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMA33AT3G.

Farnell

Datasheet5 pages14 years ago

Upverter

IHS

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1SMA33AT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01

Related Parts

BournsSMAJ33A
TVS DIODE 33VWM 53.3VC DO214AC / TVS Diode Single Uni-Dir 33V 400W 2-Pin SMA T/R
BournsSMAJ36A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 44.2V 5muA 400W -55C~150C TJ
BournsSMAJ40A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 44.4V 5muA 400W -55C~150C TJ
LittelfuseSMAJ36A
SMAJ Series 58.1 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
LittelfuseSMAJ40A
SMAJ Series 400 W 40 V Uni-Directional Surface Mount TVS Diode - DO-214AC
TVS DIODE 36VWM 58.1VC DO214AC / 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Descriptions

Descriptions of onsemi 1SMA33AT3G provided by its distributors.

TVS Diode Single Uni-Dir 33V 400W Automotive 2-Pin SMA T/R / TVS DIODE 33VWM 53.3VC SMA
400 Watt SMA Transient Voltage Suppressor, 33 V Unidirectional
Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Unidirectional, 1 Element, Silicon
Transient Suppression Diode (TVS)
Transient Voltage Suppressor Diode; Reverse Stand-Off Voltage, VRWM:33V; Clamping Voltage Max, Vc:53.3V; Package/Case:SMA; Breakdown Voltage, Vbr:38.65V; Diode Type:Unidirectional TVS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMA33AT3G.