Vishay SMAJ13A-E3/61

SMAJXXA Series 400 W 13 V Surface Mount Uni-Directional TVS Diode - DO-214AA
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAJ13A-E3/61.

Farnell

Datasheet6 pages4 years ago

Upverter

_legacy Avnet

element14 APAC

element14

Inventory History

3 month trend:
-4.08%

CAD Models

Download Vishay SMAJ13A-E3/61 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.116
$ 0.116
Stock
1,137,946
437,968
437,968
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
15.15 V
15.15 V
15.15 V
Clamping Voltage
21.5 V
21.5 V
21.5 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
18.6 A
18.6 A
18.6 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ13A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 14.4V 5muA 400W -55C~150C TJ
BournsSMAJ12A
TVS Diode, SMAJ, Unidirectional, 12 V, 22 V, DO-214AC (SMA), 2 Pins
onsemiSA13AG
500 Watt MiniMOSORB™ Transient Voltage Suppressor, 13 V, Unidirectional
Diode TVS Single Uni-Dir 12V 400W Automotive 2-Pin SMA T/R
BournsSMAJ15A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 16.7V 5muA 400W -55C~150C TJ
Diodes Inc.SMAJ15A-13-F
Diode Transient Voltage Suppressor (TVS) Single Uni Directional 15V 400W 2-Pin SMA T/R

Descriptions

Descriptions of Vishay SMAJ13A-E3/61 provided by its distributors.

SMAJXXA Series 400 W 13 V Surface Mount Uni-Directional TVS Diode - DO-214AA
ESD Suppressor / TVS Diodes VRWM=13V VBR(min)=14.4V VC=21.5V@IPP=18.6A SMA
Diode; Reverse Stand-Off Voltage, VRWM:13V; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Package/Case:DO-214AC; Breakdown Voltage, Vbr:14.4V; Diode Type:Unidirectional TVS; Peak Pulse Power Ppk:400W ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ13A-E3/61.