Bourns SMAJ12A

TVS Diode, SMAJ, Unidirectional, 12 V, 22 V, DO-214AC (SMA), 2 Pins
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ12A.

TME

Datasheet6 pages4 years ago

Upverter

IHS

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.33%

CAD Models

Download Bourns SMAJ12A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.194
$ 0.194
Stock
791,080
4,193,321
4,193,321
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
14 V
14 V
14 V
Clamping Voltage
19.9 V
19.9 V
19.9 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
20.1 A
91 A
91 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ14A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 17.2V 5muA 400W -55C~150C TJ
BournsSMAJ13A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 14.4V 5muA 400W -55C~150C TJ
Diodes Inc.SMAJ12A-13-F
SMAJ12A Series 400 W 12 V Surface Mount Uni-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ10A-13-F
SMAJ10A Series 400 W 10 V Surface Mount Uni-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ11A-13-F
SMAJ Series 400 W 11 V Uni-Directional Surface Mount TVS Diode - SMA (DO-214AC)
TVS DIODE Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Bourns SMAJ12A provided by its distributors.

TVS Diode, SMAJ, Unidirectional, 12 V, 22 V, DO-214AC (SMA), 2 Pins
Bourns UnidirectionalTVSDiodes, Maximum clamping voltage 3.5V, SMD mount, DO-214AC (SMA)encapsulation, Minimum breakdown voltage 13.3V
DIODE, TVS, 12V, 400W, UNI, 5%, SMA; Product Range: SMAJ1 Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 12V; Clamping Voltage Vc Max: 19.9V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Vol
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 12 / Clamping Voltage V = 19.9 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 20.1 / Breakdown Voltage Min. V = 13.3 / Breakdown Voltage Max. V = 14.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ12A.