Littelfuse SMAJ13A

SMAJ Series 3.3 W 15.9 V Uni-Directional Surface Mount TVS Diode - SMA
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ13A.

Newark

Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

LKR

Electro Sonic

Future Electronics

DigiKey

Inventory History

3 month trend:
+5.74%

CAD Models

Download Littelfuse SMAJ13A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.099
$ 0.099
Stock
907,118
819,318
819,318
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
15.15 V
15.15 V
15.15 V
Clamping Voltage
21.5 V
21.5 V
21.5 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
18.6 A
18.6 A
18.6 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ12A
TVS Diode, SMAJ, Unidirectional, 12 V, 22 V, DO-214AC (SMA), 2 Pins
BournsSMAJ13A
TVS Diode, SMAJ, Unidirectional, 13 V, 21.5 V, DO-214AC (SMA), 2 Pins
Diode TVS Single Uni-Dir 12V 400W Automotive 2-Pin SMA T/R
onsemiSA13AG
500 Watt MiniMOSORB™ Transient Voltage Suppressor, 13 V, Unidirectional
BournsSMAJ15A
TVS Diode, Unidirectional, 15 V, 400 W, 16.7 Vbr-20.4 Vbr, 26.9 Vcl, DO-214AC
Diodes Inc.SMAJ15A-13-F
Diode Transient Voltage Suppressor (TVS) Single Uni Directional 15V 400W 2-Pin SMA T/R

Descriptions

Descriptions of Littelfuse SMAJ13A provided by its distributors.

SMAJ Series 3.3 W 15.9 V Uni-Directional Surface Mount TVS Diode - SMA
400 W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSION DIODE Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
TVS DIODE, 400W, 13V, UNIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 13V; Clamping Voltage Vc Max: 21.5V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 14.4V; Breakdown Voltage Max: 15.9V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 13 / Clamping Voltage V = 21.5 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 18.6 / Breakdown Voltage Min. V = 14.4 / Breakdown Voltage Max. V = 15.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ13A.