Vishay SIR846ADP-T1-GE3

SiR846ADP Series 100 V 60 A 9.5 mOhm N-Channel MOSFET - PowerPAK® - SOIC-8
$ 1.12
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIR846ADP-T1-GE3.

Newark

Datasheet13 pages8 years ago
Datasheet13 pages10 years ago
Datasheet13 pages10 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-7.98%

CAD Models

Download Vishay SIR846ADP-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-22
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

N-Channel 100 V 6.6 mOhm 25.5 nC SMT Power MOSFET - PowerPAK-SO-8
Single N-Channel 100V 0.0078 Ohm Medium Voltage ThunderFET® Mosfet POWERPAK-SO-8
N-Channel 80 V 8.9 mOhm 83 W SMT TrenchFET Power Mosfet - PowerPAK SO-8
Single N-Channel 100V 13.9 mOhm 58 nC HEXFET® Power Mosfet - D2PAK
N-Channel Shielded Gate PowerTrench® MOSFET 100V, 81A, 8mΩ
InfineonAUIRFR3710Z
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D-Pak Package

Descriptions

Descriptions of Vishay SIR846ADP-T1-GE3 provided by its distributors.

SiR846ADP Series 100 V 60 A 9.5 mOhm N-Channel MOSFET - PowerPAK® - SOIC-8
Trans MOSFET N-CH 100V 60A 8-Pin PowerPAK SO EP T/R
MOSFET 100V 7.8mOhm@10V 60A N-Ch MV T-FET
Power Field-Effect Transistor, 58.6A I(D), 100V, 0.0078ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 100V 60A PPAK SO-8
MOSFET, N-CH, 100V, PPAK-SO8; Transistor Polarity:N Channel; Continuous Drain Current Id:60A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0065ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:83W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:PowerPAK SO; No. of Pins:8; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric