Infineon AUIRFR3710Z

Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFR3710Z.

IHS

Datasheet11 pages10 years ago
Datasheet13 pages16 years ago

CAD Models

Download Infineon AUIRFR3710Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.217
Stock
78,723
118,485
Authorized Distributors
2
5
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vdss)
100 V
100 V
Continuous Drain Current (ID)
42 A
42 A
Threshold Voltage
2 V
-
Rds On Max
18 mΩ
18 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
140 W
140 W
Input Capacitance
2.93 nF
2.93 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-02-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-08-15
LTD Date2022-02-15

Related Parts

InfineonIRFR3710ZPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 15Milliohms;ID 56A;D-Pak (TO-252AA);-55deg
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 15Milliohms;ID 56A;D-Pak (TO-252AA);-55deg
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 15Milliohms;ID 56A;D-Pak (TO-252AA);-55deg
N-Channel 75 V 50 A 16 mOhm Surface Mount PowerTrench Mosfet TO-252AA
N-Channel UltraFET® Trench MOSFET, 75V, 50A, 13mΩ
N-Channel MOSFET, UltraFET® Trench, 100V, 44A, 28mΩ

Descriptions

Descriptions of Infineon AUIRFR3710Z provided by its distributors.

Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
Single N-Channel 100 V 18 mOhm 100 nC Automotive HEXFET® Power Mosfet - DPAK
Power Field-Effect Transistor, 42A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N CH, 100V, 42A, DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:42A; Drain Source Voltage Vds:100V; On Resistance Rds(on):15mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:140W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:56A; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRFR3710Z