What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SIR870ADP-T1-GE3

Vishay N channel TrenchFET power MOSFET, 100 V, 60 A, SOIC-8, SIR870ADP-T1-GE3
$ 0.921
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIR870ADP-T1-GE3.

Farnell

Datasheet13 pages10 years ago
Datasheet13 pages13 years ago
Datasheet13 pages11 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
-2.82%

CAD Models

Download Vishay SIR870ADP-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-02-27
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Single N-Channel 100V 0.0078 Ohm Medium Voltage ThunderFET® Mosfet POWERPAK-SO-8
MOSFET, N CH, DI, 100V, 60A, PPK SO8; Transistor Polarity:N Channel; Continuous
MOSFET,N CH,W DIODE,100V,60A,PPAK8; Transistor Polarity:N Channel; Continuous Dr
N-Channel Shielded Gate PowerTrench® MOSFET 100V, 81A, 8mΩ

Descriptions

Descriptions of Vishay SIR870ADP-T1-GE3 provided by its distributors.

Vishay N channel TrenchFET power MOSFET, 100 V, 60 A, SOIC-8, SIR870ADP-T1-GE3
N-Channel 100 V 6.6 mOhm 25.5 nC SMT Power MOSFET - PowerPAK-SO-8
Power MOSFET, N Channel, 100 V, 60 A, 0.0055 ohm, PowerPAK SO, Surface Mount
MOSFET, N-CH, 100V, PPAK-SO8; Transistor Polarity:N Channel; Continuous Drain Current Id:60A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0055ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:104W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:PowerPAK SO; No. of Pins:8; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIR870ADP-T1-GE3.