onsemi FDMS86103L

N-Channel Shielded Gate PowerTrench® MOSFET 100V, 81A, 8mΩ
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS86103L.

Upverter

Technical Drawing1 page4 years ago

IHS

Future Electronics

onsemi

element14 APAC

Inventory History

3 month trend:
-10.90%

CAD Models

Download onsemi FDMS86103L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-12-10
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Vishay N channel TrenchFET power MOSFET, 100 V, 60 A, SOIC-8, SIR870ADP-T1-GE3
Single N-Channel 100V 0.0078 Ohm Medium Voltage ThunderFET® Mosfet POWERPAK-SO-8
SiR846ADP Series 100 V 60 A 9.5 mOhm N-Channel MOSFET - PowerPAK® - SOIC-8
Single N-Channel 75 V 9 mOhm 84 nC HEXFET® Power Mosfet - TO-252-3
Single N-Channel 100V 13.9 mOhm 58 nC HEXFET® Power Mosfet - D2PAK
InfineonAUIRF3710ZS
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS

Descriptions

Descriptions of onsemi FDMS86103L provided by its distributors.

N-Channel Shielded Gate PowerTrench® MOSFET 100V, 81A, 8mΩ
In a Pack of 3, N-Channel MOSFET, 49 A, 100 V, 8-Pin Power 56 ON Semiconductor FDMS86103L
FDMS86103L Series 100 V 81 A 8 mOhm N-Ch PowerTrench® MOSFET - Power56
Power Field-Effect Transistor, 12A I(D), 100V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
This N-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced Power Trench® process thant has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.
MOSFET, N CH, 100V, 49A, POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id:49A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0064ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.9V; Power Dissipation Pd:104W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd