Vishay SIR846DP-T1-GE3

Single N-Channel 100V 0.0078 Ohm Medium Voltage ThunderFET® Mosfet POWERPAK-SO-8
$ 1.24
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIR846DP-T1-GE3.

Newark

Datasheet13 pages7 years ago
Datasheet7 pages16 years ago

Inventory History

3 month trend:
-10.84%

CAD Models

Download Vishay SIR846DP-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-25
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

MOSFET, N CH, DI, 100V, 60A, PPK SO8; Transistor Polarity:N Channel; Continuous
N-Channel 100 V 9.1 mOhm 56.8 W SMT ThunderFET Mosfet - PowerPAK SO-8
Si7174DP Series N-Channel 75 V 0.007 Ohms SMT Power Mosfet - PowerPAK SO-8
onsemiFDS86140
Single N-Channel 100 V 17 mOhm 41 nC 2.5 W PowerTrench SMT Mosfet - SOIC-8
onsemiFDS3672
MOSFET N-CH 100V 7.5A 8-SOIC / Trans MOSFET N-CH 100V 7.5A 8-Pin SOIC T/R
N-Channel Shielded Gate PowerTrench® MOSFET 100V , 18A, 23mΩ

Descriptions

Descriptions of Vishay SIR846DP-T1-GE3 provided by its distributors.

Single N-Channel 100V 0.0078 Ohm Medium Voltage ThunderFET® Mosfet POWERPAK-SO-8
MOSFET Devices; VISHAY; SIR846DP-T1-GE3; 100 V; 60 A; 20 V; 36 ns
Trans MOSFET N-CH 100V 20A 8-Pin PowerPAK SO T/R
Power Field-Effect Transistor, 20A I(D), 100V, 0.0078ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET 100V 60A 104W 7.8mohm @ 10V
MOSFET N-CH 100V 60A PPAK SO-8
6.25W(Ta),104W(Tc) 20V 3.5V@ 250¦ÌA 72nC@ 10 V 1N 100V 7.8m¦¸@ 20A,10V 60A 2.87nF@50V 4.9mm*5.89mm*1.04mm
Transistor Polarity:n Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:60A; On Resistance Rds(On):0.0064Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.5V Rohs Compliant: Yes
MOSFET, N CH, 100V, 60A, PPAK SO8; Transistor Polarity:N Channel; Drain Source Voltage Vds:100V; On Resistance Rds(on):6.4mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:104W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:60A; Power Dissipation Pd:104W; Voltage Vgs Max:20V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIR846DP-T1-GE3.
  • SIR846DPT1GE3