Vishay SIHF10N40D-E3

MOSFET, N-CH, 400V, 10A, TO-220FP; Transistor Polarity: N Channel; Continuous Dra
$ 0.92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIHF10N40D-E3.

IHS

Datasheet9 pages7 years ago

Newark

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-11-04
LTD Date2025-05-04

Related Parts

STMicroelectronicsSTP11NK40ZFP
N-Channel 400V - 0.49 Ohm - 9A - TO-220FP Zener-Protected SuperMESH(TM) POWER MOSFET
MOSFET, N-CH, 500V, 8.7A, TO-220FP; Transistor Polarity:N Channel; Continuous Dr
Power MOSFET, N-Channel, QFET®, 400 V, 10.5 A, 530 mΩ, TO-220F
onsemiFQP11N40
400V N-Channel MOSFET | MOSFET N-CH 400V 11.4A TO-220
STMicroelectronicsSTP11NK50ZFP
Trans MOSFET N-CH 500V 10A 3-Pin(3+Tab) TO-220FP Tube / MOSFET N-CH 500V 10A TO-220FP
N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 12 A, 540 mΩ, TO-220F

Descriptions

Descriptions of Vishay SIHF10N40D-E3 provided by its distributors.

MOSFET, N-CH, 400V, 10A, TO-220FP; Transistor Polarity:N Channel; Continuous Dra
VISHAY SIHF10N40D-E3 MOSFET Transistor, N Channel, 10 A, 400 V, 0.5 ohm, 10 V, 3 V
Trans MOSFET N-CH 400V 10A 3-Pin(3+Tab) TO-220FP
Power Field-Effect Transistor, 10A I(D), 400V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 400V, 10A, TO-220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:10A; Drain Source Voltage Vds:400V; On Resistance Rds(on):0.5ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:33W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-220FP; No. of Pins:3; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric