MOSFET, N-CH, 500V, 8.7A, TO-220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:8.7A; Drain Source Voltage Vds:500V; On Resistance Rds(on):0.7ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:33W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-220FP; No. of Pins:3; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +150°C