onsemi FQPF11N40C

Power MOSFET, N-Channel, QFET®, 400 V, 10.5 A, 530 mΩ, TO-220F
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF11N40C.

onsemi

Datasheet12 pages8 years ago
Datasheet10 pages12 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Mouser

Fairchild Semiconductor

iiiC

CAD Models

Download onsemi FQPF11N40C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-10-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFDPF12N35
Trans MOSFET N-CH 350V 12A 3-Pin(3+Tab) TO-220F Rail
onsemiFQP11N40
Trans MOSFET N-CH 400V 11.4A 3-Pin(3+Tab) TO-220 Rail
N-Channel Power MOSFET, UniFETTM II, 500 V, 11.5 A, 520 mΩ, TO-220F
Power MOSFET, N-Channel, QFET®, 500 V, 13.5 A, 480 mΩ, TO-220F
onsemiFQPF13N50
Trans MOSFET N-CH 500V 12.5A 3-Pin(3+Tab) TO-220F Rail
MOSFET N-CH 500V 13A TO-220F

Descriptions

Descriptions of onsemi FQPF11N40C provided by its distributors.

Power MOSFET, N-Channel, QFET®, 400 V, 10.5 A, 530 mΩ, TO-220F
Trans MOSFET N-CH 400V 10.5A 3-Pin(3+Tab) TO-220F Rail
Power Field-Effect Transistor, 10.5A I(D), 400V, 0.53ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQPF11N40C.