Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDPF13N50FT

N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 12 A, 540 mΩ, TO-220F
$ 0.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF13N50FT.

IHS

Datasheet8 pages12 years ago

element14 APAC

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDPF13N50FT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-17
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Power MOSFET, N-Channel, QFET®, 500 V, 13.5 A, 480 mΩ, TO-220F
MOSFET N-CH 500V 13A TO-220F
N-Channel QFET® MOSFET 500V, 13A, 480mΩ
Power MOSFET, N-Channel, QFET®, FRFET®, 500 V, 13 A, 540 mΩ, TO-220F
STMicroelectronicsSTP14NK50ZFP
STMicroelectronics N-Channel MOSFET, MDmesh SuperMESH, Vds=500V, 14A, TO-220FP, TH, 3-Pin
STMicroelectronicsSTP11NK50ZFP
Trans MOSFET N-CH 500V 10A 3-Pin(3+Tab) TO-220FP Tube / MOSFET N-CH 500V 10A TO-220FP

Descriptions

Descriptions of onsemi FDPF13N50FT provided by its distributors.

N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 12 A, 540 mΩ, TO-220F
Trans MOSFET N-CH 500V 12A 3-Pin(3+Tab) TO-220FP Tube
RAIL / 500V, 12A, 0.54 ohm, NCH MOSFET,UNIFET
MOSFET, N-CH, 500V, 12A, 150DEG C, 42W; Available until stocks are exhausted Alternative available
Power Field-Effect Transistor, 12A I(D), 500V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
onsemi NChannel EnhancedMOSTube UniFETseries, Vds=500 V, 12 A, TO-220Fencapsulation, Through hole mounting, 3Pin
场效应管, MOSFET, N沟道, 500V, 12A, 150度 C, 42W;
MOSFET, Fairchild, FDPF13N50FT
RS APAC
POWER FIELD-EFFECT TRANSISTOR, 1
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. The body diode’s reverse recovery performance of UniFET FRFET® MOSFET has been enhanced by lifetime control. Its trr is less than 100nsec and the reverse dv/dt immunity is 15V/ns while normal planar MOSFETs have over 200nsec and 4.5V/nsec respectively. Therefore, it can remove additional component and improve system reliability in certain applications in which the performance of MOSFET’s body diode is significant. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd