Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STP11NK40ZFP

N-Channel 400V - 0.49 Ohm - 9A - TO-220FP Zener-Protected SuperMESH(TM) POWER MOSFET
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP11NK40ZFP.

Newark

Datasheet17 pages20 years ago
Datasheet17 pages20 years ago
Datasheet26 pages8 years ago
Datasheet16 pages20 years ago

STMicroelectronics

Halfin

Inventory History

3 month trend:
-36.95%

CAD Models

Download STMicroelectronics STP11NK40ZFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTP11NK50ZFP
Trans MOSFET N-CH 500V 10A 3-Pin(3+Tab) TO-220FP Tube / MOSFET N-CH 500V 10A TO-220FP
MOSFET, N-CH, 400V, 10A, TO-220FP; Transistor Polarity:N Channel; Continuous Dra
STMicroelectronicsSTP9NK50ZFP
STP9NK50ZFP N-CHANNEL MOSFET TRANSISTOR, 7.2 A, 500 V, 3-PIN TO-220FP
Single N-Channel 500 V 520 mOhms Flange Mount Power Mosfet - TO-220FP
STMicroelectronicsSTF11NM50N
N-channel 500 V, 0.40 Ohm typ., 8.5 A MDmesh II Power MOSFET in a TO-220FP package
MOSFET, N-CH, 500V, 8.7A, TO-220FP; Transistor Polarity:N Channel; Continuous Dr

Descriptions

Descriptions of STMicroelectronics STP11NK40ZFP provided by its distributors.

N-Channel 400V - 0.49 Ohm - 9A - TO-220FP Zener-Protected SuperMESH(TM) POWER MOSFET
STMicroelectronics N-Channel MOSFET MDmesh, SuperMESH Series, Vds=400V, 9A, TO-220FP, TH, 3-Pin
STP11NK40ZFP N-CHANNEL MOSFET TRANSISTOR, 9 A, 400 V, 3-PIN TO-220FP
Trans MOSFET N-CH 400V 9A 3-Pin(3+Tab) TO-220FP Tube
STMICROELECTRONICS STP11NK40ZFP MOSFET Transistor, N Channel, 9 A, 400 V, 550 mohm, 10 V, 3.75 V
MOSFET, N, TO-220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:9A; Drain Source Voltage Vds:400V; On Resistance Rds(on):550mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:30W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:9A; On State resistance @ Vgs = 10V:550mohm; Package / Case:TO-220FP; Power Dissipation Pd:30W; Power Dissipation Pd:30W; Pulse Current Idm:36A; Termination Type:Through Hole; Voltage Vds Typ:400V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP11NK40ZFP..