
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | SIHB30N60E-GE3-ND | 448 | 1 | Tube | ||||||||
| TME | SIHB30N60E-GE3 | 0 | 1K | 2h | ||||||||
| TTI | SIHB30N60E-GE3 | 0 | 1K | Tube | 5h | |||||||
| Future Electronics | SIHB30N60E-GE3 | 0 | 50 | Tube | ||||||||
| Avnet | SIHB30N60E-GE3 | 0 | 1K | 5h |
Download Vishay SIHB30N60E-GE3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Vishay SIHB30N60E-GE3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: