STMicroelectronics STB34NM60ND

N-channel 600 V, 0.097 Ohm, 29 A FDmesh(TM) II Power MOSFET (with fast diode) D2PAK
$ 5.009
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB34NM60ND.

IHS

Datasheet22 pages14 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STB34NM60ND symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-04-18
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-09-10
LTD Date2027-03-10

Related Parts

STMicroelectronicsSTB36NM60ND
MOSFET N-CH 600V 29A D2PAK / N-Channel 600 V 29A (Tc) 190W (Tc) Surface Mount D²PAK (TO-263)
STMicroelectronicsSTB42N65M5
N-channel 650 V, 0.070 Ohm typ., 33 A MDmesh M5 Power MOSFET in D2PAK package
STMicroelectronicsSTB38N65M5
N-channel 650 V, 0.073 Ohm typ., 30 A MDmesh M5 Power MOSFET in D2PAK package
N-Channel Power MOSFET, SUPREMOS®, FAST, 600V, 25A, 125mΩ, D2PAK
MOSFET, N CH, 600V, 29A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
MOSFET, N CH, 600V, 21A, D2PAK; Transistor Polarity:N Channel; Continuous Drain

Descriptions

Descriptions of STMicroelectronics STB34NM60ND provided by its distributors.

N-channel 600 V, 0.097 Ohm, 29 A FDmesh(TM) II Power MOSFET (with fast diode) D2PAK
Power MOSFET, N Channel, 600 V, 29 A, 0.097 ohm, TO-263 (D2PAK), Surface Mount
Trans MOSFET N-CH 600V 29A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 600V 29A D2PAK
N-Ch MOSFET 600V 29A 110mΩ@14.5A,10V 190W(Tc) 25V 5V@250µA 80.4nC@10V 2.785nF@50V D2PAK (TO-263-3) SMD
Mosfet, N Ch, 600V, 29A, To-263; Channel Type:N Channel; Drain Source Voltage Vds:600V; Continuous Drain Current Id:29A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STB34NM60ND

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics