Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCB36N60NTM

N-Channel Power MOSFET, SUPREMOS®, FAST, 600V, 25A, 125mΩ, D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCB36N60NTM.

Upverter

Technical Drawing1 page5 years ago

Farnell

ODG (Origin Data Global)

onsemi

element14 APAC

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-10-22
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

MOSFET, N CH, 600V, 29A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
STMicroelectronicsSTB45N65M5
N-channel 650 V, 0.067 Ohm typ., 35 A MDmesh M5 Power MOSFET in D2PAK package
STMicroelectronicsSTB42N65M5
N-channel 650 V, 0.070 Ohm typ., 33 A MDmesh M5 Power MOSFET in D2PAK package
STMicroelectronicsSTB36NM60ND
MOSFET N-CH 600V 29A D2PAK / N-Channel 600 V 29A (Tc) 190W (Tc) Surface Mount D²PAK (TO-263)

Descriptions

Descriptions of onsemi FCB36N60NTM provided by its distributors.

N-Channel Power MOSFET, SUPREMOS®, FAST, 600V, 25A, 125mΩ, D2PAK
MOSFET N-CH 600V 36A D2PAK / Trans MOSFET N-CH 600V 36A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 36A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
The SupreMOS® MOSFET is Fairchild Semiconductor’s next generation of high voltage super-junction (SJ) technology employing a deep trench filling process that differentiates it from the conventional SJ MOSFETs. This advanced technology and precise process control provides lowest Rsp on-resistance, superior switching performance and ruggedness. SupreMOS MOSFET is suitable for high frequency switching power converter applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCB36N60NTM.