Vishay SIHB24N65E-E3

MOSFET, N CH, 650V, 24A, D2PAK; Transistor Polarity: N Channel; Continuous Drain
$ 3.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIHB24N65E-E3.

IHS

Datasheet8 pages14 years ago

element14 APAC

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MOSFET, N CH, 600V, 29A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
STMicroelectronicsSTB34N65M5
N-channel 650 V, 0.09 Ohm typ., 28 A MDmesh M5 Power MOSFET in D2PAK package
MOSFET, N CH, 600V, 21A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
STMicroelectronicsSTB30NM50N
Trans MOSFET N-CH 500V 27A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTB34NM60ND
N-channel 600 V, 0.097 Ohm, 29 A FDmesh(TM) II Power MOSFET (with fast diode) D2PAK
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 20 A, 190 mΩ, D2PAK

Descriptions

Descriptions of Vishay SIHB24N65E-E3 provided by its distributors.

MOSFET, N CH, 650V, 24A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
MOSFET 650V 145mOhm@10V 24A N-Ch E-SRS
Power Field-Effect Transistor, 24A I(D), 650V, 0.145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N CH, 650V, 24A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:24A; Drain Source Voltage Vds:650V; On Resistance Rds(on):0.12ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:250W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-263; No. of Pins:3; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +150°C; Voltage Vgs Max:30V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric