MOSFET, N CH, 600V, 21A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:21A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.15ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:227W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-263; No. of Pins:3; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +150°C; Voltage Vgs Max:30V