
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | SIHB22N65E-GE3 | 0 | 1 | 19h | ||||||||
| Avnet | SIHB22N65E-GE3 | 0 | 1K | 21h | ||||||||
| TTI Europe | SIHB22N65E-GE3 | 0 | 1K | Tube | 23h | |||||||
| Arrow Electronics | SIHB22N65E-GE3 | 0 | 1K | |||||||||
| Farnell | SIHB22N65E-GE3 | 0 | 1 | 6h |
Download Vishay SIHB22N65E-GE3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay SIHB22N65E-GE3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: