Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPB60R160C6ATMA1

MOSFET N-CH 600V 23.8A D2PAK N-Channel 600 V 23.8A (Tc) 176W (Tc) Surface Mount PG-TO263-3
$ 1.8
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB60R160C6ATMA1.

IHS

Datasheet18 pages8 years ago
Datasheet18 pages0 years ago

Upverter

iiiC

Farnell

Inventory History

3 month trend:
-67.12%

CAD Models

Download Infineon IPB60R160C6ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-24
Lifecycle StatusEOL (Last Updated: 5 months ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

MOSFET N-CH 600V 25A TO263-3 N-Channel 600 V 25A (Tc) 208W (Tc) Surface Mount PG-TO263-3-2
MOSFET N-CH 600V 21A TO263-3 N-Channel 600 V 21A (Tc) 192W (Tc) Surface Mount PG-TO263-3-2
MOSFET N-CH 600V 16A TO263-3 N-Channel 600 V 16A (Tc) 139W (Tc) Surface Mount PG-TO263-3-2
STMicroelectronicsSTB28NM50N
N-channel 500 V, 0.135 Ohm typ., 21 A MDmesh(TM) II Power MOSFET in D2PAK package
Single N-Channel 700 V 0.6 O 48 nC Surface Mount Power Mosfet - TO-263 (D2PAK)
Trans MOSFET N-CH 650V 22A 3-Pin(2+Tab) D2PAK

Descriptions

Descriptions of Infineon IPB60R160C6ATMA1 provided by its distributors.

MOSFET N-CH 600V 23.8A D2PAK N-Channel 600 V 23.8A (Tc) 176W (Tc) Surface Mount PG-TO263-3
Trans MOSFET N-CH 600V 23.8A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 23.8A I(D), 600V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO263-3, RoHS
Infineon SCT
MOSFET,N CH,600V,23.8A,TO263; Transistor Polarity:N Channel; Continuous Drain Current Id:23.8A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.14ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:176W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-263; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Id Max:23.8A; Power Dissipation Pd:176W; Voltage Vgs Max:30V
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching superjunction MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler.600V CoolMOS™ C6 is replacement for 600V CoolMOS™ C3650V CoolMOS™ C6 is replacement for 650V CoolMOS™ C3

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB60R160C6
  • IPB60R160C6XT
  • SP000687552