Vishay SIHB6N65E-GE3

Single N-Channel 700 V 0.6 O 48 nC Surface Mount Power Mosfet - TO-263 (D2PAK)
$ 0.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIHB6N65E-GE3.

Farnell

Datasheet9 pages11 years ago
Datasheet9 pages12 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-16.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trans MOSFET N-CH 650V 8.7A Automotive 3-Pin(2+Tab) D2PAK T/R
N-Channel Power MOSFET, QFET®, 500 V, 9 A, 800 mΩ, D2PAK
Power Mosfet, N Channel, 6 A, 650 V, 0.594 Ohm, 10 V, 4 V Rohs Compliant: Yes
Power MOSFET, N Channel, 200 V, 9 A, 0.4 ohm, TO-263 (D2PAK), Surface Mount
MOSFET, P-CH, 60V, 18.7A, TO-263; Transistor Polarity:P Channel; Continuous Drai
onsemiFDB8447L
Trans MOSFET N-CH 40V 15A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Vishay SIHB6N65E-GE3 provided by its distributors.

Single N-Channel 700 V 0.6 O 48 nC Surface Mount Power Mosfet - TO-263 (D2PAK)
Trans MOSFET N-CH 650V 7A 3-Pin(2+Tab) D2PAK
Power Field-Effect Transistor, 7A I(D), 650V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 650V, 7A, TO-263; Transistor Polarity:N Channel; Continuous Drain Current Id:7A; Drain Source Voltage Vds:650V; On Resistance Rds(on):0.5ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:78W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-263; No. of Pins:3; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric