onsemi FDB15N50

N-Channel Power MOSFET, UniFETTM, 500 V, 15 A, 380 mΩ, D2PAK
$ 1.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB15N50.

Upverter

Technical Drawing1 page5 years ago

Newark

IHS

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
-23.13%

CAD Models

Download onsemi FDB15N50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-05-02
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

STMicroelectronicsSTB14NM50N
N-channel 500 V, 0.28 Ohm typ., 12 A MDmesh II Power MOSFET in a D2PAK package
STMicroelectronicsSTB11N52K3
N-channel 525 V, 0.41 Ohm, 10 A SuperMESH3(TM) Power MOSFET in D2PAK package
STMicroelectronicsSTB28NM50N
N-channel 500 V, 0.135 Ohm typ., 21 A MDmesh(TM) II Power MOSFET in D2PAK package
InfineonSPB16N50C3
Mosfet Transistor, N Channel, 16 A, 560 V, 0.25 Ohm, 10 V, 3 V Rohs Compliant: Yes
N-Channel Power MOSFET, QFET®, 500 V, 9 A, 800 mΩ, D2PAK
Trans MOSFET N-CH 650V 16A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of onsemi FDB15N50 provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 500 V, 15 A, 380 mΩ, D2PAK
onsemi N-Channel MOSFET UniFET Series, Vds=500V 15A D2PAK (TO-263) SMD 3-Pin
N-Channel 500 V 0.38 Ohm 41 nC Surface Mount SMPS Power Mosfet -D2PAK-3
Power Field-Effect Transistor, 15A I(D), 500V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET,N CH,500V,15A,TO263; Transistor Polarity:N Channel; Continuous Drain Current Id:15A; Drain Source Voltage Vds:500V; On Resistance Rds(on):330mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.4V; Power Dissipation Pd:300W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-263; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:15A; Power Dissipation Pd:300W; Voltage Vgs Max:30V
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDB15N50.