onsemi FCB20N60FTM

N-Channel Power MOSFET, SUPERFET®, FRFET®, 600 V, 20 A, 190 mΩ, D2PAK
$ 2.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCB20N60FTM.

Upverter

Technical Drawing1 page5 years ago

Newark

Farnell

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-12.74%

CAD Models

Download onsemi FCB20N60FTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.83
$ 2.857
$ 2.857
Stock
276,457
304,391
304,391
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
600 V
600 V
600 V
Continuous Drain Current (ID)
20 A
20 A
20 A
Threshold Voltage
-
5 V
5 V
Rds On Max
190 mΩ
190 mΩ
190 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
30 V
Power Dissipation
208 W
208 W
208 W
Input Capacitance
3.08 nF
3.08 nF
3.08 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 20 A, 190 mΩ, D2PAK
STMicroelectronicsSTB25NM60ND
Mosfet Transistor, N Channel, 21 A, 600 V, 0.13 Ohm, 10 V, 4 V Rohs Compliant: Yes
MOSFET, N CH, 600V, 21A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
STMicroelectronicsSTB24N60M2
N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in D2PAK package
STMicroelectronicsSTB31N65M5
N-channel 650 V, 0.124 Ohm typ., 22 A MDmesh M5 Power MOSFET in D2PAK package
E-Series N-Channel 650 V 0.145 O 122 nC Surface Mount Power Mosfet - D2PAK

Descriptions

Descriptions of onsemi FCB20N60FTM provided by its distributors.

N-Channel Power MOSFET, SUPERFET®, FRFET®, 600 V, 20 A, 190 mΩ, D2PAK
Power MOSFET, N Channel, 600 V, 20 A, 0.19 ohm, TO-263 (D2PAK), Surface Mount
Transistor; Transistor Type:MOSFET; Continuous Drain Current, Id:20A; Drain Source Voltage, Vds:600V; On Resistance, Rds(on):0.15ohm; Rds(on) Test Voltage, Vgs:10V; Operating Temperature Range:-55°C to +150°C; Package/Case:3-D2Pak
SuperFET® MOSFET is Fairchild Semiconductor’s first generation of high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications. SuperFET FRFET® MOSFET’s optimized body diode reverse recovery performance can remove additional component and improve system reliability.
MOSFET, N, 600V, D2-PAK; Transistor type:MOSFET; Voltage, Vds typ:600V; Current, Id cont:20A; Resistance, Rds on:0.19ohm; Voltage, Vgs Rds on measurement:10V; Voltage, Vgs th typ:5V; Case style:D2-PAK; Capacitance, Ciss typ:2370pF; Case style, alternate:TO-263; Current, Idm pulse:60A; Marking, SMD:FCB20N60F; Pin format:G(1),D(2),S(3); Power dissipation:208W; Power, Pd:208W; Temperature, Tj max:150°C; Termination Type:SMD; Time, fall:65ns; Time, rise:140ns; Time, trr typ:160ns; Transistor polarity:N; Transistors, No. of:1; Voltage, Rds measurement:10V; Voltage, Vds max:600V; Voltage, Vgs th max:5V; dv/dt:50V/ns

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCB20N60FTM.