Vishay SIHB22N60E-E3

E Series N-Channel 600 V 0.18 O 86 nC Surface Mount Power Mosfet - D2PAK
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIHB22N60E-E3.

IHS

Datasheet8 pages14 years ago

Future Electronics

CAD Models

Download Vishay SIHB22N60E-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.85
$ 2.184
Stock
33,511
89,715
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
D2PAK
Drain to Source Voltage (Vdss)
600 V
600 V
Continuous Drain Current (ID)
21 A
21 A
Threshold Voltage
-
2 V
Rds On Max
180 mΩ
180 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
-
227 W
Input Capacitance
1.92 nF
1.92 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MOSFET N-CH 600V 23A D2PAK / N-Channel 600 V 23A (Tc) 227W (Tc) Surface Mount D²PAK (TO-263)
STMicroelectronicsSTB28N60M2
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in D2PAK package
STMicroelectronicsSTB33N60DM2
N-channel 600 V, 0.110 Ohm typ., 24 A MDmesh DM2 Power MOSFET in D2PAK package
STMicroelectronicsSTB26NM60ND
N-channel 600 V, 0.145 Ohm typ., 21 A FDmesh(TM) II Power MOSFET (with fast diode) in D2PAK package
Trans MOSFET N-CH 550V 17A 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 500V 19A 3-Pin(2+Tab) D2PAK

Descriptions

Descriptions of Vishay SIHB22N60E-E3 provided by its distributors.

E Series N-Channel 600 V 0.18 O 86 nC Surface Mount Power Mosfet - D2PAK
Trans MOSFET N-CH 600V 21A 3-Pin(2+Tab) D2PAK
MOSFET 600V 180mOhm@10V 21A N-Ch E-SRS
Power Field-Effect Transistor, 21A I(D), 600V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric