STMicroelectronics STB32NM50N

N-channel 500 V, 0.1 Ohm typ., 22 A MDmesh(TM) II Power MOSFET in D2PAK package
$ 1.894
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB32NM50N.

IHS

Datasheet21 pages15 years ago

Newark

Inventory History

3 month trend:
-25.75%

CAD Models

Download STMicroelectronics STB32NM50N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-09-10
LTD Date2027-03-10

Related Parts

STMicroelectronicsSTB34N65M5
N-channel 650 V, 0.09 Ohm typ., 28 A MDmesh M5 Power MOSFET in D2PAK package
STMicroelectronicsSTB33N65M2
N-channel 650 V, 0.117 Ohm typ., 24 A MDmesh M2 Power MOSFET in D2PAK package
STMicroelectronicsSTB26NM60N
N-channel 600 V, 0.135 Ohm typ., 20 A MDmesh(TM) II Power MOSFET in D2PAK package
MOSFET, N CH, 600V, 21A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
E-Series N-Channel 650 V 0.145 O 122 nC Surface Mount Power Mosfet - D2PAK
MOSFET, N CH, 650V, 24A, D2PAK; Transistor Polarity:N Channel; Continuous Drain

Descriptions

Descriptions of STMicroelectronics STB32NM50N provided by its distributors.

N-channel 500 V, 0.1 Ohm typ., 22 A MDmesh(TM) II Power MOSFET in D2PAK package
STB32NM50N N-channel MOSFET Transistor, 22 A, 500 V, 3-Pin D2PAK
Power MOSFET, N Channel, 500 V, 22 A, 0.1 ohm, TO-263 (D2PAK), Surface Mount
N-Channel 500 V 130 mOhm SMT MDmesh II Power Mosfet - D2PAK
Trans MOSFET N-CH 500V 22A 3-Pin(2+Tab) D2PAK T/R
MOSFET N-Channel 500V 22A 130mΩ@11A,10V 62.5nC@10V 1.973nF@50V D2PAK (TO-263) SMD 4.83mm H 190W(Tc)
Power Field-Effect Transistor, 22A I(D), 500V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 500V, 22A, 190W, TO-263; Transistor Polarity: N Channel; Continuous Drain Current Id: 22A; Drain Source Voltage Vds: 500V; On Resistance Rds(on): 0.1ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 190W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: MDmesh II Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics