Vishay SI9200EY

Vishay Siliconix SI9200EY Can Bus, Can, 1, 1, 4.75 V, 5.25 V, SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI9200EY.

IHS

Datasheet6 pages13 years ago
Datasheet4 pages26 years ago

Newark

Augswan

RS (Formerly Allied Electronics)

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Analog DevicesMAX13054ASA+
CAN Interface IC Industry-Standard High-Speed CAN Transceivers with +/-80V Fault Protection
Analog DevicesMAX13052ESA+T
CAN 1Mbps Shutdown/Standby 3.3V/5V Extended Industrial 8-Pin SOIC N T/R
Analog DevicesMAX13052ASA+
MAXIM INTEGRATED PRODUCTS MAX13052ASA+. CAN Bus, Transceiver, CAN, 1, 1, 4.75 V, 5.25 V, SOIC
MicrochipMCP2551-E/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551T-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8

Descriptions

Descriptions of Vishay SI9200EY provided by its distributors.

VISHAY SILICONIX SI9200EY CAN Bus, CAN, 1, 1, 4.75 V, 5.25 V, SOIC
e0 SI9200 Bulk CANbus interface driver 5V 75mA 540.001716mg 1Mbps
CAN 1Mbps 5V Automotive 8-Pin SOIC N
Driver Integrated Circuits CAN Bus Driver/Rcvr
CAN Transceiver, 1-Trnsvr, BCDMOS, PDSO8
CAN BUS INTERFACE, SMD, 9200, SOIC8; IC Function:CAN Bus Driver & Receiver; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-40°C to +125°C; Digital IC Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (15-Dec-2010); Base Number:9200; Control Interface:CAN; IC Generic Number:9200; Logic Function Number:9200; No. of I/O's:2; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Current:75mA; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI9200EY.