Analog Devices MAX13052ESA+T

CAN 1Mbps Shutdown/Standby 3.3V/5V Extended Industrial 8-Pin SOIC N T/R
$ 3.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX13052ESA+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

element14 APAC

Future Electronics

Augswan

Inventory History

3 month trend:
-6.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX13054ASA+
CAN Interface IC Industry-Standard High-Speed CAN Transceivers with +/-80V Fault Protection
Analog DevicesMAX13052ASA+
MAXIM INTEGRATED PRODUCTS MAX13052ASA+. CAN Bus, Transceiver, CAN, 1, 1, 4.75 V, 5.25 V, SOIC
Analog DevicesMAX13052ASA+T
CAN 1Mbps Standby 3.3V/5V Automotive 8-Pin SOIC N T/R / IC TRANSCEIVER CAN HS 8-SOIC
MicrochipMCP2551-E/SN
MICROCHIP - MCP2551-E/SN - CAN Bus, Transceiver, CAN, Seriale, 1, 1, 4.5 V, 5.5 V, SOIC
MicrochipMCP2551T-I/SN
MICROCHIP - MCP2551T-I/SN - CAN Bus, Transceiver, CAN, Serial, 1, 1, 4.5 V, 5.5 V, SOIC
MicrochipMCP2551-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8

Descriptions

Descriptions of Analog Devices MAX13052ESA+T provided by its distributors.

CAN 1Mbps Shutdown/Standby 3.3V/5V Extended Industrial 8-Pin SOIC N T/R
e3 MAX13052 Tape & Reel (TR) CANbus interface driver 5V 12.5mA 4.9mm 1Mbps
Other Interface ICs; MAX13052ESA+T; ANALOG DEVICES; 8; 5.25 V; 4.75 V; SOIC
Can Transceiver, 1Mbps, 5V, Nsoic-8; Can Interface Ic Type:Can Transceiver; Data Rate Max:1Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Ic Case/Package:Soic; No. Of Pins:8Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX13052ESA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated