Analog Devices MAX13052ASA+

Maxim Integrated Products MAX13052ASA+. Can Bus, Transceiver, Can, 1, 1, 4.75 V, 5.25 V, SOIC
$ 5.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX13052ASA+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Ciiva

element14 APAC

Augswan

Inventory History

3 month trend:
+3.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX13054ASA+
CAN Interface IC Industry-Standard High-Speed CAN Transceivers with +/-80V Fault Protection
Analog DevicesMAX13052ESA+T
CAN 1Mbps Shutdown/Standby 3.3V/5V Extended Industrial 8-Pin SOIC N T/R
Analog DevicesMAX13051ASA+
CAN 1Mbps Shutdown/Standby 5V Automotive 8-Pin SOIC N / IC TRANSCEIVER CAN 8-SOIC
MicrochipMCP2551-E/SN
MICROCHIP - MCP2551-E/SN - CAN Bus, Transceiver, CAN, Seriale, 1, 1, 4.5 V, 5.5 V, SOIC
MicrochipMCP2551T-I/SN
MICROCHIP - MCP2551T-I/SN - CAN Bus, Transceiver, CAN, Serial, 1, 1, 4.5 V, 5.5 V, SOIC
MicrochipMCP2551-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8

Descriptions

Descriptions of Analog Devices MAX13052ASA+ provided by its distributors.

MAXIM INTEGRATED PRODUCTS MAX13052ASA+. CAN Bus, Transceiver, CAN, 1, 1, 4.75 V, 5.25 V, SOIC
CAN BUS, -40 TO 125DEG C; CAN Interface IC Type:CAN Transceiver; Data Rate Max:1Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; IC Case / Package:SOIC; No. of Pins:8Pins; No. of Channels:1Channels; No. of Drivers:1Drivers RoHS Compliant: Yes
IC, TRANSCEIVER, CAN, 1MBPS, 8SOIC; IC Interface Type: CAN; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 13052; Communication Function: CAN Transceiver; Control Interface: CAN; Data Rate Max: 1Mbps; IC Function: CAN Transceiver; Line, Bus Drive, Receive, Transceiver Type: CAN; No. of Filters: 1; No. of I/O's: 2I/O's; Operating Temperature Range: -40°C to +125°C; Supply Current: 72mA; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX13052ASA+.