Vishay SI7949DP-T1-E3

Dual P-Channel 60 V 0.064 Ohms Surface Mount Power Mosfet - PowerPAK SO-8
$ 0.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI7949DP-T1-E3.

Newark

Datasheet12 pages11 years ago
Datasheet12 pages10 years ago
Datasheet12 pages10 years ago
Datasheet8 pages12 years ago

Farnell

iiiC

Arrow Electronics

Inventory History

3 month trend:
+6.55%

CAD Models

Download Vishay SI7949DP-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.817
$ 0.844
Stock
353,027
252,749
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vdss)
-
-
Continuous Drain Current (ID)
3.2 A
3.2 A
Threshold Voltage
-3 V
-3 V
Rds On Max
64 mΩ
64 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
1.5 W
1.5 W
Input Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DMN6070SSD-13
DMN6070 Series 60 V 3.3 A 80 mOhm Dual N-Ch. Enhancement Mode Mosfet - SOIC-8
InfineonIRF7343TRPBF
Dual N/P-Channel 55 V 0.05/0.105 Ohm 24/26 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7343PBF
Transistor MOSFET N P Channel 55 Volt 4.7 Amp-3.4 Amp 8 Pin SOIC
STMicroelectronicsSTS4DNF60L
N-Channel 60V - 0.045 Ohm - 4A - SO-8 STripFET(TM) II POWER MOSFET
Diodes Inc.ZXMC4559DN8TC
Trans MOSFET N/P-CH 60V 4.7A/3.5A 8-Pin SOIC T/R
InfineonAUIRF7343QTR
Trans MOSFET N/P-CH 55V 4.7A/3.4A Automotive 8-Pin SOIC T/R

Descriptions

Descriptions of Vishay SI7949DP-T1-E3 provided by its distributors.

Dual P-Channel 60 V 0.064 Ohms Surface Mount Power Mosfet - PowerPAK SO-8
Transistor MOSFET Array Dual P-CH 60V 3.2A 8-Pin PowerPAK SO T/R
60V 3.2A 1.5W 64m´Î@10V5A 3V@250Ã×A 2 P-Channel PowerPAK SO-8 MOSFETs ROHS
DUAL P-CHANNEL 60-V (D-S) MOSFET
Power Field-Effect Transistor, 3.2A I(D), 60V, 0.064ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
DUAL -60V -3A 64mOhm PPSO-8 RoHSconf
MOSFET 2P-CH 60V 3.2A PPAK SO-8
MOSFET, PP CH, 60V, 8SOIC; Transistor Polarity:Dual P Channel; Continuous Drain Current Id:-3.2A; Drain Source Voltage Vds:-60V; On Resistance Rds(on):0.051ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-3V; Power Dissipation Pd:1.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PowerPAK; No. of Pins:8

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7949DP-T1-E3.