STMicroelectronics STS4DNF60L

N-Channel 60V - 0.045 Ohm - 4A - SO-8 STripFET(TM) II POWER MOSFET
$ 1.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STS4DNF60L.

Components Direct

Datasheet12 pages21 years ago

Newark

element14

DigiKey

iiiC

Inventory History

3 month trend:
-22.22%

CAD Models

Download STMicroelectronics STS4DNF60L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTS5NF60L
N-Channel 60 V 0.055 Ohm Surface Mount STripFET Power Mosfet - SOIC-8
STMicroelectronicsSTS5DNF60L
Dual N-Channel MOSFET 60V 5A 45mΩ@2A,10V 2.5V@250µA 15nC@4.5V 1.03nF@25V SOIC-8 SMD
onsemiFDS4559
MOSFET N/P-CH 60V 4.5A/3.5A 8-SO / Trans MOSFET N/P-CH 60V 4.5A/3.5A 8-Pin SOIC T/R
Diodes Inc.ZXMC4559DN8TA
ZXMC4559DN8 Series 60 V 0.55 Ohm Dual N/P-Channel Enhancement Mode MOSFET SOIC-8
Diodes Inc.ZXMN6A25DN8TA
ZXMN6A25 Series 60 V 0.5 Ohm Dual N-Channel Enhancement Mode MOSFET - SOIC-8
Trans MOSFET N-CH 60V 5.1A 8-Pin SOIC N T/R

Descriptions

Descriptions of STMicroelectronics STS4DNF60L provided by its distributors.

N-Channel 60V - 0.045 Ohm - 4A - SO-8 STripFET(TM) II POWER MOSFET
Power MOSFET Transistors N-Ch 60 Volt 4 Amp
Trans MOSFET N-CH 60V 4A 8-Pin SO N T/R
60V 4A N-Ch MOSFET SOIC 55mR RdsOn
MOSFETs; STS4DNF60L; STMICROELECTRONICS; 60 V; 4 A; 15 V; 2 W
Power Field-Effect Transistor, 4A I(D), 60V, 0.065ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
场效应管, MOSFET, 双N沟道, 60V, SOIC;
STMicroelectronics NChannel EnhancedMOSTube STripFETseries, Vds=60 V, 4 A, SOICencapsulation, surface mount, 8Pin
Power MOSFETs, 60V, 4A, SO-8, Tape and Reel
STMicroelectronics SCT
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 4 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) Ohm = 45 / Gate-Source Voltage V = 15 / Fall Time ns = 40 / Rise Time ns = 28 / Turn-OFF Delay Time ns = 45 / Turn-ON Delay Time ns = 15 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOIC-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STS4DNF60L.