Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DMN6070SSD-13

DiodesZetex NChannel EnhancedMOSTube, Vds=60 V, 4.1 A, SOICencapsulation, surface mount, 8Pin
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN6070SSD-13.

IHS

Datasheet6 pages11 years ago

TME

Diodes Inc SCT

Inventory History

3 month trend:
+1607%

CAD Models

Download Diodes Inc. DMN6070SSD-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

onsemiFDS9945
Transistor MOSFET Array Dual N-CH 60V 3.5A 8-Pin SOIC T/R
onsemiSSD2025TF
Tape & Reel (TR) Surface Mount 2N-Channel (Dual) 2 Mosfet Array 30nC @ 10V 3.3A 2W 23ns
Diodes Inc.DMC6040SSD-13
Trans MOSFET N/P-CH 60V 5.1A/3.1A 8-Pin SO T/R
N-Channel Dual MOSFET | MOSFET 2N-CH 62V 3.6A 8-SOIC
Diodes Inc.DMT6016LSS-13
DMT6016 Series 60 V 9.2 A 18 mOhm N-Channel Enhancement Mode Mosfet - SOIC-8
onsemiFDS5351
N-Channel PowerTrench® MOSFET 60V, 6.1A, 35mΩ

Descriptions

Descriptions of Diodes Inc. DMN6070SSD-13 provided by its distributors.

DiodesZetex NChannel EnhancedMOSTube, Vds=60 V, 4.1 A, SOICencapsulation, surface mount, 8Pin
DMN6070 Series 60 V 3.3 A 80 mOhm Dual N-Ch. Enhancement Mode Mosfet - SOIC-8
Dual MOSFET, N Channel, 60 V, 60 V, 3.3 A, 3.3 A, 0.068 ohm
MOSFET Dual N-Ch 60V 4.1A Enhanc. SOIC8
Power Field-Effect Transistor, 3.3A I(D), 60V, 0.08ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 60V 3.3A 8-Pin SO T/R
N-CHANNEL ENHANCEMENT MODE MOSFET, 20±V VGS
Diodes Inc SCT
场效应管, MOSFET, 双路, N沟道, 60V, 3.3A;
MOSFET, DUAL, N-CH, 60V, 3.3A;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN6070SSD13