onsemi FDS2670

Single N-Channel 200 V 275 mOhm 43 nC 2.5 W PowerTrench SMT Mosfet - SOIC-8
$ 1.69
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS2670.

Upverter

Technical Drawing1 page7 years ago

Master Electronics

IHS

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
-96.57%

CAD Models

Download onsemi FDS2670 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-28
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Trans MOSFET N-CH 150V 3A 8-Pin SOIC N T/R
InfineonIRF7820TRPBF
Single N-Channel 200 V 78 mOhm 44 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS2672
MOSFET N-Channel 200V 70mΩ@3.9A,10V 3.9A 2.535nF@100V SOIC-8 SMD 4.9mm × 3.9mm × 1.75mm
InfineonIRF7820PBF
Trans MOSFET N-CH 200V 3.7A 8-Pin SOIC
InfineonIRF7492PBF
Trans MOSFET N-CH 200V 3.7A 8-Pin SOIC
MOSFET N-Channel 200V 70mΩ@3.9A,10V 3.9A 2.535nF@100V SOIC-8 SMD 4.9mm × 3.9mm × 1.75mm

Descriptions

Descriptions of onsemi FDS2670 provided by its distributors.

Single N-Channel 200 V 275 mOhm 43 nC 2.5 W PowerTrench SMT Mosfet - SOIC-8
N-Channel PowerTrench® MOSFET,200V, 3.0A, 130mΩ
MOSFET N-CH 200V 3A 8-SO / Trans MOSFET N-CH 200V 3A 8-Pin SOIC T/R
200V N-CHANNEL POWERTRENCH MOSFET Small Signal Field-Effect Transistor, 3A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:200V; Continuous Drain Current, Id:3A; On Resistance, Rds(on):0.13ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:8-SOIC ;RoHS Compliant: Yes
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. These MOSFETs feature faster switching and lower gate charge than other MOSFETs with comparable RDS(ON) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies), and DC/DC power supply designs with higher overall efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS2670.