Vishay SI7370DP-T1-E3

Single N-Channel 60 V 0.011 Ohms Surface Mount Power Mosfet - PowerPAK SO-8
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI7370DP-T1-E3.

Newark

Datasheet12 pages11 years ago
Datasheet12 pages10 years ago
Datasheet8 pages11 years ago
Datasheet6 pages20 years ago

Farnell

Future Electronics

iiiC

Arrow Electronics

Inventory History

3 month trend:
+1.12%

CAD Models

Download Vishay SI7370DP-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 1.41
Stock
405,948
269,760
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
-
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
9.6 A
9.6 A
Threshold Voltage
4 V
4 V
Rds On Max
11 mΩ
11 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
1.9 W
-
Input Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-08-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

onsemiFDS5672
In a Pack of 5, N-Channel MOSFET, 12 A, 60 V, 8-Pin SOIC ON Semiconductor FDS5672
Single N-Channel 60 V 0.0096 Ohms Surface Mount Power Mosfet - PowerPAK-SO-8
InfineonIRF7855PBF
IRF7855PBF N-channel MOSFET Transistor,12 A, 60 V, 8-Pin SOIC
InfineonIRF7351PBF
Dual N-Channel 60 V 17.8 mOhm 24 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS5670
N-Channel PowerTrench® MOSFET, 60V, 10A, 14mΩ
SI7461DP-T1-E3 P-CHANNEL MOSFET TRANSISTOR, 8.6 A, 60 V, 8-PIN SOIC

Descriptions

Descriptions of Vishay SI7370DP-T1-E3 provided by its distributors.

Single N-Channel 60 V 0.011 Ohms Surface Mount Power Mosfet - PowerPAK SO-8
MOSFET, POWER, N-CH, VDSS 60V, RDS(ON) 0.009OHM, ID 9.6A, POWERPAK SO-8,PD 1.9W,-55C
MOSFET, N, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:15.8A; Drain Source Voltage Vds:60V; On Resistance Rds(on):11mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:1.9W; Transistor Case Style:SOIC; No. of Pins:8; Current Id Max:15.8A; Package / Case:SOIC; Termination Type:SMD; Voltage Vds Typ:60V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
Mosfet, N Channel, 60V, 9.6A, Powerpak So-8, Full Reel; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:9.6A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Power Dissipation:1.9W Rohs Compliant: No |Vishay SI7370DP-T1-E3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7370DP-T1-E3.