Vishay SI7461DP-T1-E3

SI7461DP-T1-E3 P-channel Mosfet Transistor, 8.6 A, 60 V, 8-PIN SOIC
$ 1.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI7461DP-T1-E3.

Newark

Datasheet12 pages10 years ago
Datasheet12 pages10 years ago
Datasheet12 pages11 years ago

element14 APAC

TME

iiiC

Future Electronics

Inventory History

3 month trend:
+8.48%

CAD Models

Download Vishay SI7461DP-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.278
$ 1.32
Stock
376,856
582,569
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vdss)
-60 V
-60 V
Continuous Drain Current (ID)
8.6 A
8.6 A
Threshold Voltage
-3 V
-3 V
Rds On Max
14.5 mΩ
14.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
1.9 W
1.9 W
Input Capacitance
-
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single N-Channel 60 V 0.011 Ohms Surface Mount Power Mosfet - PowerPAK SO-8
onsemiFDS5670
N-Channel PowerTrench® MOSFET, 60V, 10A, 14mΩ
Single N-Channel 60 V 0.0096 Ohms Surface Mount Power Mosfet - PowerPAK-SO-8
Diodes Inc.DMT6016LSS-13
DMT6016 Series 60 V 9.2 A 18 mOhm N-Channel Enhancement Mode Mosfet - SOIC-8
InfineonIRF7351PBF
Dual N-Channel 60 V 17.8 mOhm 24 nC HEXFET® Power Mosfet - SOIC-8
Trans MOSFET N-CH 60V 6.2A 8-Pin PowerPAK SO T/R - Cut TR (SOS) (Alt: SI7850DP-T1-E3/BKN)

Descriptions

Descriptions of Vishay SI7461DP-T1-E3 provided by its distributors.

SI7461DP-T1-E3 P-CHANNEL MOSFET TRANSISTOR, 8.6 A, 60 V, 8-PIN SOIC
Power MOSFET, P Channel, 60 V, 8.6 A, 14.5 mOhm, PowerPAK SO, 8 Pins, Surface Mount
Power Field-Effect Transistor, 8.6A I(D), 60V, 0.0145ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Trans MOSFET P-CH 60V 8.6A 8-Pin PowerPAK SO T/R
P CHANNEL MOSFET, -60V, 12.6A, SOIC
1.9W(Ta) 20V 3V@ 250¦ÌA 190nC@ 10 V 1P 60V 14.5m¦¸@ 14.4A,10V 8.6A 121pF@30V 4.9mm*5.89mm*1.07mm
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-60V; Continuous Drain Current, Id:-12.6A; On Resistance, Rds(on):0.19ohm; Rds(on) Test Voltage, Vgs:20V; Package/Case:8-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7461DP-T1-E3.
  • SI7461DPT1E3