onsemi FDS5670

N-Channel PowerTrench® MOSFET, 60V, 10A, 14mΩ
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS5670.

Farnell

Datasheet6 pages5 years ago
Datasheet5 pages27 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages17 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Future Electronics

onsemi

Inventory History

3 month trend:
-6.73%

CAD Models

Download onsemi FDS5670 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFDS5672
In a Pack of 5, N-Channel MOSFET, 12 A, 60 V, 8-Pin SOIC ON Semiconductor FDS5672
InfineonIRF7478TRPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 20 Milliohms;ID 7A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF7478PBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 20 Milliohms;ID 7A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF7855PBF
IRF7855PBF N-channel MOSFET Transistor,12 A, 60 V, 8-Pin SOIC
onsemiFDS5680
Transistor MOSFET Negative Channel 60 Volt 8A 8-Pin SOIC N T/R
Single N-Channel 60 V 0.011 Ohms Surface Mount Power Mosfet - PowerPAK SO-8

Descriptions

Descriptions of onsemi FDS5670 provided by its distributors.

N-Channel PowerTrench® MOSFET, 60V, 10A, 14mΩ
N-Channel 60 V 14 mOhm SMT PowerTrench Mosfet SOIC-8
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:60V; Continuous Drain Current, Id:10A; On Resistance, Rds(on):0.014ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:8-SOIC ;RoHS Compliant: Yes
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. These MOSFETs feature faster switching and lower gate charge than other MOSFETs with comparable RDS(ON) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies), and DC/DC power supply designs with higher overall efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS5670.