Infineon IRF7855PBF

IRF7855PBF N-channel MOSFET Transistor, 12 A, 60 V, 8-Pin SOIC
$ 0.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7855PBF.

element14 APAC

Datasheet8 pages20 years ago

IHS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRF7855PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.52
$ 0.877
Stock
278,613
820,753
Authorized Distributors
2
6
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SO
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
12 A
12 A
Threshold Voltage
4.9 V
-
Rds On Max
9.4 mΩ
9.4 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.5 W
2.5 W
Input Capacitance
1.56 nF
1.56 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

onsemiFDS5672
In a Pack of 5, N-Channel MOSFET, 12 A, 60 V, 8-Pin SOIC ON Semiconductor FDS5672
onsemiFDS5670
N-Channel PowerTrench® MOSFET, 60V, 10A, 14mΩ
Single N-Channel 60 V 0.0096 Ohms Surface Mount Power Mosfet - PowerPAK-SO-8
SQ4850EY-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 12 A, 60 V, 8-PIN SOIC
Diodes Inc.DMT6010LSS-13
DMT6010LSS Series 60 V 14 A N-Channel Enhancement Mode Mosfet - SOIC-8
Diodes Inc.DMT6016LSS-13
DMT6016 Series 60 V 9.2 A 18 mOhm N-Channel Enhancement Mode Mosfet - SOIC-8

Descriptions

Descriptions of Infineon IRF7855PBF provided by its distributors.

IRF7855PBF N-channel MOSFET Transistor,12 A, 60 V, 8-Pin SOIC
Single N-Channel 60 V 9.4 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8
MOSFET N-CH 60V 12A 8-SOIC / Trans MOSFET N-CH 60V 12A 8-Pin SOIC N Tube
60V Single N-Channel HEXFET Power MOSFET in a Lead Free SO-8 package, SO8, RoHS
Infineon SCT
MOSFET N-Ch 60V 12A 9.4mΩ@12A,10V 1.56nF@25V 39nC@10V 4.9V@100µA 20V 2.5W(Ta) SOIC-8 SMD 1.75mm H
Power Field-Effect Transistor, 12A I(D), 60V, 0.0094ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, N, 60V, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:12A; Drain Source Voltage Vds:60V; On Resistance Rds(on):9.4mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4.9V; Power Dissipation Pd:97mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Base Number:7855; Current Id Max:12A; Output Current Max:2.5A; Package / Case:SOIC; Power Dissipation Pd:2.5W; Power Dissipation Pd:97mW; Pulse Current Idm:97A; Termination Type:SMD; Voltage Vds Typ:60V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7855PBF
  • IRF7855 PBF
  • IRF7855-PBF
  • IRF7855PBF.
  • SP001575224