Vishay SI4840BDY-T1-GE3

N-Channel 40 V 0.009 Ohm 6 W Surface Mount Power Mosfet - SOIC-8
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI4840BDY-T1-GE3.

Upverter

Datasheet9 pages8 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.04%

CAD Models

Download Vishay SI4840BDY-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

MOSFET, N CH, W/D, 30V, 19.3A, SO8; Transistor Polarity:N Channel; Continuous Dr
onsemiFDS8842NZ
N-Channel PowerTrench® MOSFET 40V, 14.9A, 7.0mΩ
7.1W(Tc) 20V 2.5V@ 250¦ÌA 62nC@ 10 V 1N 40V 9m¦¸@ 14A,10V 20.7A 2.44nF@20V SOIC-8
InfineonIRF7821PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7 Milliohms;ID 13.6A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF7821TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7 Milliohms;ID 13.6A;SO-8;PD 2.5W;VGS +/-20V
onsemiFDS6682
N-Channel 30 V 7.5 mOhm Surface Mount PowerTrench Mosfet - SOIC-8

Descriptions

Descriptions of Vishay SI4840BDY-T1-GE3 provided by its distributors.

N-Channel 40 V 0.009 Ohm 6 W Surface Mount Power Mosfet - SOIC-8
Trans MOSFET N-CH 40V 19A 8-Pin SOIC N T/R / MOSFET N-CH 40V 19A 8SOIC
MOSFET, POWER, N-CH, VDSS 40V, RDS(ON) 0.0075OHM, ID 10A, SO-8, PD 1.56W, VGS +/
Power Field-Effect Transistor, 19A I(D), 40V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, N CH, 40V, 0.0074OHM, 19A, SOIC; Transistor Polarity:N Channel; Continuous Drain Current Id:19A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0074ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:6W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOIC; No. of Pins:8; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4840BDY-T1-GE3.
  • SI4840BDYT1GE3