What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SQ4840EY-T1_GE3

Trans MOSFET N-CH 40V 20.7A Automotive 8-Pin SOIC N T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SQ4840EY-T1_GE3.

IHS

Datasheet9 pages4 years ago

Farnell

element14 APAC

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-12-17
LTD Date2024-06-16

Related Parts

onsemiFDS8817NZ
N-Channel 30 V 7 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
InfineonIRF7805ZPBF
MOSFET, Power;P-Ch;VDSS 30V;RDS(ON) 5.5Milliohms;ID 16A;SO-8;PD 2.5W;VGS +/-20V
SQ4410EY-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 15 A, 30 V, 8-PIN SOIC
InfineonIRF8736TRPBF
Single N-Channel 30 V 4.8 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF8736PBF
IRF8736PBF N-channel MOSFET Transistor,18 A, 30 V, 8-Pin SOIC
onsemiFDS6676AS
Trans MOSFET N-CH 30V 14.5A 8-Pin SOIC T/R / MOSFET N-CH 30V 14.5A 8-SOIC

Descriptions

Descriptions of Vishay SQ4840EY-T1_GE3 provided by its distributors.

Trans MOSFET N-CH 40V 20.7A Automotive 8-Pin SOIC N T/R
Automotive N-Channel 40 V (D-S) 175 °C MOSFET
SOIC8 40-V N-CH, 4.5V RATED TRENCH
Power Field-Effect Transistor, 20.7A I(D), 40V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
N-CHANNEL 40-V (D-S) 175C MOSFET
MOSFET,N CH,W DIODE,40V,20.7A,SO8; Transistor Polarity:N Channel; Continuous Drain Current Id:20.7A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0075ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:7.1W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-55°C to +175°C; Voltage Vgs Max:20V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQ4840EY-T1 GE3
  • SQ4840EY-T1-GE3
  • SQ4840EY-T1/GE3
  • SQ4840EY-T1GE3