onsemi FDS8842NZ

N-Channel PowerTrench® MOSFET 40V, 14.9A, 7.0mΩ
$ 0.716
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS8842NZ.

Upverter

Technical Drawing1 page6 years ago

Master Electronics

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-99.93%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-03-14
Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

InfineonIRF7842PBF
Transistor MOSFET Negative Channel 40 Volt 18A 8-Pin SOIC
InfineonIRF7842TRPBF
Trans MOSFET N-CH 40V 18A 8-Pin SOIC N T/R / MOSFET N-CH 40V 18A 8-SOIC
InfineonIRF9317TRPBF
Single P-Channel 30 V 10.2 mOhm 31 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS6688S
MOSFET N-CH 30V 16A 8SOIC
onsemiFDS8874
30V,16A,5.5 OHMS, NCH,SINGLE, SO8,POWER TRENCH MOSFET<AZ
Single N-Channel 30 V 5.2 mOhms Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDS8842NZ provided by its distributors.

N-Channel PowerTrench® MOSFET 40V, 14.9A, 7.0mΩ
N-Channel 40 V 7 Ohm Surface Mount PowerTrench® Mosfet - SOIC-8
Trans MOSFET N-CH Si 40V 14.9A 8-Pin SOIC T/R
Small Signal Field-Effect Transistor, 14.9A I(D), 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
场效应管, MOSFET, N沟道, 40V, 14.9A, 150度 C, 2.5W;
MOSFET'S - SINGLE MOSFET'S TRANSISTORS;
Fet 30V 7.0 Mohm So8 Rohs Compliant: Yes
SMALL SIGNAL FIELD-EFFECT TRANSI
The FDS8842NZ has been designed to minimize losses in power conversion application. Advancements in both silicon and package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS8842NZ.