onsemi FDS6682

N-Channel 30 V 7.5 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
$ 0.411
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6682.

Upverter

Technical Drawing1 page7 years ago

IHS

element14 APAC

Future Electronics

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDS6682 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-09-10
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

onsemiFDS8896
FAIRCHILD FDS8896 N-CHANNEL MOSFET TRANSISTOR, 15 A, 30 V, 8-PIN SOIC
onsemiFDS6676AS
Trans MOSFET N-CH 30V 14.5A 8-Pin SOIC T/R / MOSFET N-CH 30V 14.5A 8-SOIC
onsemiFDS8817NZ
N-Channel 30 V 7 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
InfineonIRF8113TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 4.7Milliohms;ID 17.2A;SO-8;PD 2.5W;VGS +/-2
InfineonIRF8113PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 4.7Milliohms;ID 17.2A;SO-8;PD 2.5W;VGS +/-2
InfineonIRF8736TRPBF
Single N-Channel 30 V 4.8 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDS6682 provided by its distributors.

N-Channel 30 V 7.5 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
N-Channel PowerTrench® MOSFET, 30V, 14A, 7.5mΩ
MOSFET N-CH 30V 14A 8SOIC / Trans MOSFET N-CH 30V 14A 8-Pin SOIC T/R
30V N-CHANNEL POWERTRENCH MOSFET Small Signal Field-Effect Transistor, 14A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N, SMD, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:14A; Drain Source Voltage Vds:30V; On Resistance Rds(on):7.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.7V; Power Dissipation Pd:2.5mW; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Current Id Max:14A; No. of Transistors:1; Package / Case:SOIC; Power Dissipation Pd:2.5mW; Pulse Current Idm:50A; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:1.7V; Voltage Vgs Rds on Measurement:10V
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for “low side” synchronous rectifier operation, providing an extremely low RDS(ON) in a small package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd