Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDS6670A

N-Channel PowerTrench® MOSFET, Logic Level, 30V, 13A, 8mΩ
$ 0.424
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6670A.

Upverter

Technical Drawing1 page7 years ago

IHS

Farnell

onsemi

Future Electronics

Inventory History

3 month trend:
-1.96%

CAD Models

Download onsemi FDS6670A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1998-01-01
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2026-01-01
LTD Date2026-07-01
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

onsemiFDS8817NZ
N-Channel 30 V 7 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
onsemiFDS6682
N-Channel 30 V 7.5 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
onsemiFDS6676AS
Trans MOSFET N-CH 30V 14.5A 8-Pin SOIC T/R / MOSFET N-CH 30V 14.5A 8-SOIC
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 8 Milliohms;ID 13A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF7413ZPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 8 Milliohms;ID 13A;SO-8;PD 2.5W;VGS +/-20V
N CH POWER MOSFET, HEXFET, 30V, 11A, SO-8; Transistor Polarity:N Channel; Contin

Descriptions

Descriptions of onsemi FDS6670A provided by its distributors.

N-Channel PowerTrench® MOSFET, Logic Level, 30V, 13A, 8mΩ
onsemi N-Ch Enhancement MOSFET PowerTrench Vds=30V 13A SOIC SMD 8-Pin
SINGLE N-CHANNEL, LOGIC LEVEL, POWERTRENCH MOSFET Small Signal Field-Effect Transistor, 13A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N, SO-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 13A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.008ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.8V; Power Dissipation P
This N-Channel Logic Level MOSFET is produced using Fairchild Semiconductor’s advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance. These devices are well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS6670A.
  • FDS6670A_