Vishay SI3590DV-T1-E3

Trans Mosfet N/p-ch 30V 2.5A/1.7A 6-PIN TSOP T/r / Mosfet N/p-ch 30V 2.5A 6TSOP
$ 0.897
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI3590DV-T1-E3.

IHS

Datasheet11 pages3 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-1.12%

CAD Models

Download Vishay SI3590DV-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.897
$ 0.53
Stock
898,488
1,907,044
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
TSOP
TSOP
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
2.5 A
2.5 A
Threshold Voltage
-
1.5 V
Rds On Max
77 mΩ
77 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
830 mW
830 mW
Input Capacitance
-
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-02-13
LTD Date2025-08-13

Related Parts

Small Signal MOSFET 30V 2.6A 90 mOhm Dual N-Channel TSOP6 FETKY
Transistor MOSFET Array Dual N-CH 30V 3.7A 6-Pin TSOP T/R
Single P-Channel 30 V 74 mOhm Surface Mount Power Mosfet - TSOP-6
Single P-Channel 30 V 74 mOhm Surface Mount Power Mosfet - TSOP-6
Transistor MOSFET Array Dual P-CH 30V 2A 6-Pin TSOP T/R
NXP SemiconductorsPMN49EN,135
Power Field-Effect Transistor, 4.6A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Vishay SI3590DV-T1-E3 provided by its distributors.

Trans MOSFET N/P-CH 30V 2.5A/1.7A 6-Pin TSOP T/R / MOSFET N/P-CH 30V 2.5A 6TSOP
Dual N / P -Channel 30 V 0.077/0.17 Ohm Surface Mount Power MosFet - TSOP-6
Small Signal Field-Effect Transistor, 2.5A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N & P CH, 30V, 2.5A, TSOP; Transistor Polarity: N and P Channel; Continuous Drain Current Id: 2.5A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.062ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs
Channel Type:N and P Channel; Drain Source Voltage Vds N Channel:30V; Drain Source Voltage Vds P Channel:30V; Continuous Drain Current Id N Channel:2.5A; Continuous Drain Current Id P Channel:1.7A; No. of Pins:6Pins; Product Range:- RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI3590DV-T1-E3.