Vishay SI3457CDV-T1-E3

Single P-Channel 30 V 74 mOhm Surface Mount Power Mosfet - TSOP-6
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI3457CDV-T1-E3.

IHS

Datasheet9 pages3 years ago

Upverter

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-4.57%

CAD Models

Download Vishay SI3457CDV-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.223
Stock
789,653
1,432,675
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
TSOP
TSOP
Drain to Source Voltage (Vdss)
-30 V
-30 V
Continuous Drain Current (ID)
5.1 A
5.1 A
Threshold Voltage
-
-1 V
Rds On Max
74 mΩ
74 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2 W
2 W
Input Capacitance
450 pF
450 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

-30V Single P-Channel HEXFET Power MOSFET in a TSOP-6 (Micro 6) package, TSOP6L, RoHS
NXP SemiconductorsPMN38EN,135
Power Field-Effect Transistor, 5.4A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET P-CH 30V 5.5A Automotive 6-Pin TSOP T/R
MOSFET, P CHANNEL, 30V, 5.5A, TSOP6
N-Channel 30 V 0.04 Ohm 2.7 W Surface Mount Power Mosfet - TSOP-6
Single N-Channel 30 V 0.04 Ohm 2.7 W Surface Mount Power Mosfet - TSOP-6

Descriptions

Descriptions of Vishay SI3457CDV-T1-E3 provided by its distributors.

Single P-Channel 30 V 74 mOhm Surface Mount Power Mosfet - TSOP-6
Trans MOSFET P-CH 30V 5.1A 6-Pin TSOP T/R
P-Channel 30-V D-S Mosfet Rohs Compliant: Yes |Vishay SI3457CDV-T1-E3
3W(Tc) 20V 3V@ 250¦ÌA 15nC@ 10 V 1P 30V 74m¦¸@ 4.1A,10V 5.1A 450pF@15V TSOP-6 3.05mm*1.65mm*1.1mm
Small Signal Field-Effect Transistor, 5.1A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA
P-CH 30V 5,1A 74mOhm@10V TSOP-6

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI3457CDVT1E3